


STM32L010K8T6TR | |
|---|---|
DigiKey Part Number | 497-STM32L010K8T6TR-ND - Tape & Reel (TR) 497-STM32L010K8T6TRCT-ND - Cut Tape (CT) 497-STM32L010K8T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L010K8T6TR |
Description | IC MCU 32BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L010K8T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹194.76000 | ₹194.76 |
| 10 | ₹143.97200 | ₹1,439.72 |
| 25 | ₹131.20600 | ₹3,280.15 |
| 100 | ₹117.21870 | ₹11,721.87 |
| 250 | ₹110.54096 | ₹27,635.24 |
| 500 | ₹106.51718 | ₹53,258.59 |
| 1,000 | ₹103.20536 | ₹1,03,205.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | ₹99.84647 | ₹2,39,631.53 |
| 4,800 | ₹97.71503 | ₹4,69,032.14 |
| 7,200 | ₹96.64760 | ₹6,95,862.72 |