


STM32L051K8T6TR | |
|---|---|
DigiKey Part Number | 497-18809-2-ND - Tape & Reel (TR) 497-18809-1-ND - Cut Tape (CT) 497-18809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L051K8T6TR |
Description | IC MCU 32BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L051K8T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹264.65000 | ₹264.65 |
| 10 | ₹197.46100 | ₹1,974.61 |
| 25 | ₹180.66920 | ₹4,516.73 |
| 100 | ₹162.29270 | ₹16,229.27 |
| 250 | ₹153.51460 | ₹38,378.65 |
| 500 | ₹148.22724 | ₹74,113.62 |
| 1,000 | ₹143.87452 | ₹1,43,874.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | ₹139.46023 | ₹3,34,704.55 |
| 4,800 | ₹136.65921 | ₹6,55,964.21 |


















