


STM32L1-GAME | |
|---|---|
DigiKey Part Number | 497-14102-ND |
Manufacturer | |
Manufacturer Product Number | STM32L1-GAME |
Description | IAR EXPERIMENT STM32 L1 EVAL BRD |
Customer Reference | |
Detailed Description | STM32 L1 IAR Experiment STM32L1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | STM32 L1 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,790.71000 | ₹12,790.71 |