



STM32L151RCT6A | |
|---|---|
DigiKey Part Number | 497-17523-ND |
Manufacturer | |
Manufacturer Product Number | STM32L151RCT6A |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L151RCT6A Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 21x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Cap Sense, DMA, I2S, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 51 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹857.21000 | ₹857.21 |
| 10 | ₹665.63400 | ₹6,656.34 |
| 25 | ₹617.79280 | ₹15,444.82 |
| 160 | ₹551.52494 | ₹88,243.99 |
| 320 | ₹534.38613 | ₹1,71,003.56 |
| 640 | ₹520.28345 | ₹3,32,981.41 |
| 1,120 | ₹510.73879 | ₹5,72,027.44 |











