ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 650MHz 257-TFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 650MHz 257-TFBGA (10x10)
STMicroelectronics STM32MP1 Series Microprocessors | Digi-Key Daily

STM32MP157AAD3T

DigiKey Part Number
497-STM32MP157AAD3TTR-ND - Tape & Reel (TR)
497-STM32MP157AAD3TCT-ND - Cut Tape (CT)
497-STM32MP157AAD3TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32MP157AAD3T
Description
IC MPU STM32MP1 650MHZ 257TFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 650MHz 257-TFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32MP157AAD3T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
HDMI-CEC, LCD
Manufacturer
STMicroelectronics
Ethernet
10/100Mbps, GbE
Series
USB
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - I/O
2.5V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Core Processor
ARM® Cortex®-A7
Security Features
ARM TZ
Number of Cores/Bus Width
2 Core, 32-Bit
Mounting Type
Surface Mount
Speed
209MHz, 650MHz
Package / Case
257-TFBGA
Co-Processors/DSP
ARM® Cortex®-M4
Supplier Device Package
257-TFBGA (10x10)
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3
Additional Interfaces
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,742
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,388.47000₹1,388.47
10₹1,096.42600₹10,964.26
25₹1,023.40600₹25,585.15
100₹943.15410₹94,315.41
250₹934.11884₹2,33,529.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₹849.39608₹15,28,912.94
Manufacturers Standard Package