
STM32PRIM-LAB | |
|---|---|
DigiKey Part Number | STM32PRIM-LAB-ND |
Manufacturer | |
Manufacturer Product Number | STM32PRIM-LAB |
Description | RAISONANCE EVOPRIMER STM32 EVAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | STM32 Raisonance EvoPrimer STM32 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Platform |
Series | Utilized IC / Part STM32 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Accessories |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,992.85000 | ₹29,992.85 |