
STM6779LWB6F | |
|---|---|
DigiKey Part Number | 497-8008-2-ND - Tape & Reel (TR) 497-8008-1-ND - Cut Tape (CT) 497-8008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6779LWB6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6779LWB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 4.625V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹182.64000 | ₹182.64 |
| 10 | ₹134.74700 | ₹1,347.47 |
| 25 | ₹122.67000 | ₹3,066.75 |
| 100 | ₹109.46560 | ₹10,946.56 |
| 250 | ₹103.16436 | ₹25,791.09 |
| 500 | ₹99.36796 | ₹49,683.98 |
| 1,000 | ₹96.24064 | ₹96,240.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹92.37746 | ₹2,77,132.38 |
| 6,000 | ₹90.48764 | ₹5,42,925.84 |
| 9,000 | ₹89.54129 | ₹8,05,871.61 |