STM8A STM8S Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8S105K6U3A

DigiKey Part Number
497-19226-ND
Manufacturer
Manufacturer Product Number
STM8S105K6U3A
Description
IC MCU 8BIT 32KB FLASH 32UFQFPN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
STM8A STM8S Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM8S105K6U3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8A
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.95V ~ 5.5V
Data Converters
A/D 7x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-UFQFPN (5x5)
Package / Case
32-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹265.58000₹265.58
10₹198.20700₹1,982.07
25₹181.45160₹4,536.29
100₹162.97300₹16,297.30
250₹154.16692₹38,541.73
500₹148.85904₹74,429.52
1,000₹144.49142₹1,44,491.42
2,940₹139.18121₹4,09,192.76
5,880₹136.52621₹8,02,774.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.