
STM8S207SBT6C | |
|---|---|
DigiKey Part Number | 497-8942-ND |
Manufacturer | |
Manufacturer Product Number | STM8S207SBT6C |
Description | IC MCU 8BIT 128KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207SBT6C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 9x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹364.36000 | ₹364.36 |
| 10 | ₹275.55100 | ₹2,755.51 |
| 25 | ₹253.27960 | ₹6,331.99 |
| 160 | ₹222.35925 | ₹35,577.48 |
| 320 | ₹214.37147 | ₹68,598.87 |
| 640 | ₹207.79313 | ₹1,32,987.60 |
| 1,120 | ₹203.34267 | ₹2,27,743.79 |
| 2,560 | ₹197.92561 | ₹5,06,689.56 |



