
STN3P6F6 | |
|---|---|
DigiKey Part Number | 497-13537-2-ND - Tape & Reel (TR) 497-13537-1-ND - Cut Tape (CT) 497-13537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN3P6F6 |
Description | MOSFET P-CH 60V SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3A (Tj) 2.6W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN3P6F6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 48 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| 10 | ₹80.42000 | ₹804.20 |
| 100 | ₹53.27440 | ₹5,327.44 |
| 500 | ₹41.61128 | ₹20,805.64 |
| 1,000 | ₹37.85588 | ₹37,855.88 |
| 2,000 | ₹35.48663 | ₹70,973.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹32.03898 | ₹1,28,155.92 |
| 8,000 | ₹29.80519 | ₹2,38,441.52 |
| 12,000 | ₹28.99249 | ₹3,47,909.88 |








