
STPS30L30DJF-TR | |
|---|---|
DigiKey Part Number | 497-12867-2-ND - Tape & Reel (TR) 497-12867-1-ND - Cut Tape (CT) 497-12867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30L30DJF-TR |
Description | DIODE SCHOTTKY 30V 30A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30A Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STPS30L30DJF-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 750 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (5x6) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹159.35000 | ₹159.35 |
| 10 | ₹98.77700 | ₹987.77 |
| 100 | ₹71.21270 | ₹7,121.27 |
| 500 | ₹56.27502 | ₹28,137.51 |
| 1,000 | ₹51.47129 | ₹51,471.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹47.60314 | ₹1,42,809.42 |
| 6,000 | ₹45.67978 | ₹2,74,078.68 |


