
T2535T-8G-TR | |
|---|---|
DigiKey Part Number | 497-T2535T-8G-TR-ND - Tape & Reel (TR) 497-T2535T-8G-CT-ND - Cut Tape (CT) 497-T2535T-8G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2535T-8G-TR |
Description | TRIAC 800V 25A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 25 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T2535T-8G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 210A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.94000 | ₹205.94 |
| 10 | ₹131.95100 | ₹1,319.51 |
| 100 | ₹89.61700 | ₹8,961.70 |
| 500 | ₹71.49230 | ₹35,746.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹65.66445 | ₹65,664.45 |
| 2,000 | ₹60.76426 | ₹1,21,528.52 |
| 3,000 | ₹58.26796 | ₹1,74,803.88 |
| 5,000 | ₹56.16786 | ₹2,80,839.30 |

