
STSPIN220 | |
|---|---|
DigiKey Part Number | 497-16602-2-ND - Tape & Reel (TR) 497-16602-1-ND - Cut Tape (CT) 497-16602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN220 |
Description | LOW VOLTAGE STEPPER MOTOR DRIVER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | >256 Microsteps | |
Applications | Battery Powered | |
Current - Output | 1.3A | |
Voltage - Supply | 0V ~ 5V | |
Voltage - Load | 1.8V ~ 10V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.94000 | ₹164.94 |
| 10 | ₹121.32800 | ₹1,213.28 |
| 25 | ₹110.36960 | ₹2,759.24 |
| 100 | ₹98.28330 | ₹9,828.33 |
| 250 | ₹92.52996 | ₹23,132.49 |
| 500 | ₹89.05972 | ₹44,529.86 |
| 1,000 | ₹86.20450 | ₹86,204.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹81.91981 | ₹3,27,679.24 |
| 8,000 | ₹80.32785 | ₹6,42,622.80 |













