Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1002CSFY

DigiKey Part Number
497-STTH1002CSFYTR-ND - Tape & Reel (TR)
497-STTH1002CSFYCT-ND - Cut Tape (CT)
497-STTH1002CSFYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH1002CSFY
Description
DIODE ARRAY GP 200V 5A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
EDA/CAD Models
STTH1002CSFY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
4 µA @ 200 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,781
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹48.27000₹482.70
100₹39.79040₹3,979.04
500₹36.80474₹18,402.37
1,000₹34.73135₹34,731.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹32.10460₹1,92,627.60
12,000₹30.80721₹3,69,686.52
Manufacturers Standard Package