Similar
Similar
Similar
Similar
Similar
Similar
Similar

STTH10BC065CT | |
|---|---|
DigiKey Part Number | 497-11878-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH10BC065CT |
Description | DIODE ARRAY GP 650V 5A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 3.2 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 650 V | |
Operating Temperature - Junction | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |


