
STTH30ACS06W | |
|---|---|
DigiKey Part Number | 497-16330-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH30ACS06W |
Description | DIODE STANDARD 600V 30A TO2472 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | STTH30ACS06W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹331.74000 | ₹331.74 |
| 30 | ₹131.85833 | ₹3,955.75 |
| 120 | ₹115.98550 | ₹13,918.26 |
| 510 | ₹102.55759 | ₹52,304.37 |
| 1,020 | ₹89.80207 | ₹91,598.11 |
| 2,010 | ₹88.54571 | ₹1,77,976.88 |