Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH602CSFY

DigiKey Part Number
497-STTH602CSFYTR-ND - Tape & Reel (TR)
497-STTH602CSFYCT-ND - Cut Tape (CT)
497-STTH602CSFYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH602CSFY
Description
DIODE ARRAY GP 200V 3A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
EDA/CAD Models
STTH602CSFY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
1.06 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
31 ns
Current - Reverse Leakage @ Vr
4 µA @ 200 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,712
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹74.55000₹74.55
10₹57.68200₹576.82
100₹45.40020₹4,540.02
500₹35.23362₹17,616.81
1,000₹31.04864₹31,048.64
2,000₹29.20449₹58,408.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹26.75370₹1,60,522.20
12,000₹25.67267₹3,08,072.04
Manufacturers Standard Package