8-PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PowerVDFN
8PowerVDFN

STTH8R03DJF-TR

Digi-Key Part Number
497-12871-2-ND - Tape & Reel (TR)
497-12871-1-ND - Cut Tape (CT)
497-12871-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STTH8R03DJF-TR
Supplier
Description
DIODE GEN PURP 300V 8A POWERFLAT
Detailed Description
Diode Standard 300 V 8A Surface Mount PowerFlat™ (5x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
40 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerFlat™ (5x6)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 150.02000₹ 150.02
10₹ 134.56800₹ 1,345.68
100₹ 108.19440₹ 10,819.44
500₹ 88.88986₹ 44,444.93
1,000₹ 80.80827₹ 80,808.27
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000₹ 80.80827₹ 2,42,424.81
Additional Resources
AttributeDescription
Other Names
-497-12871-6
497-12871-2
497-12871-1
497-12871-6
-497-12871-2
-497-12871-1
STTH8R03DJFTR
Standard Package3,000