STW75NF30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,328
Unit Price: ₹487.36000
Datasheet

Similar


IXYS
In Stock: 39
Unit Price: ₹2,778.81000
Datasheet

Similar


IXYS
In Stock: 360
Unit Price: ₹1,210.49000
Datasheet

Similar


IXYS
In Stock: 205
Unit Price: ₹1,148.98000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₹1,483.52000
Datasheet

Similar


IXYS
In Stock: 71
Unit Price: ₹1,321.38000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₹1,551.55000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₹1,102.68237
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


IXYS
In Stock: 262
Unit Price: ₹717.53000
Datasheet

Similar


IXYS
In Stock: 591
Unit Price: ₹1,298.08000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₹697.19280
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₹756.67000
Datasheet

Similar


IXYS
In Stock: 90
Unit Price: ₹1,102.39000
Datasheet
N-Channel 300 V 60A (Tc) 320W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 300 V 60A (Tc) 320W (Tc) Through Hole TO-247-3
Motor Control in Electric Vehicles

STW75NF30

DigiKey Part Number
497-8463-5-ND
Manufacturer
Manufacturer Product Number
STW75NF30
Description
MOSFET N-CH 300V 60A TO247-3
Customer Reference
Detailed Description
N-Channel 300 V 60A (Tc) 320W (Tc) Through Hole TO-247-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
45mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
164 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5930 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
320W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes