
STX616-AP | |
|---|---|
DigiKey Part Number | 497-7625-1-ND - Cut Tape (CT) 497-7625-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STX616-AP |
Description | TRANS NPN 500V 1.5A TO-92AP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 1.5 A 2.8 W Through Hole TO-92AP |
Datasheet | Datasheet |
EDA/CAD Models | STX616-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 12 @ 500mA, 5V | |
Power - Max | 2.8 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92AP | |
Base Product Number |