
T1605G-6I | |
|---|---|
DigiKey Part Number | 497-T1605G-6I-ND |
Manufacturer | |
Manufacturer Product Number | T1605G-6I |
Description | TRIAC SENS GATE 600V 16A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | T1605G-6I Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 5 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220AB Insulated |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 140A @ 50Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹207.80000 | ₹207.80 |
| 50 | ₹100.43580 | ₹5,021.79 |
| 100 | ₹89.98040 | ₹8,998.04 |
| 500 | ₹71.65258 | ₹35,826.29 |
| 1,000 | ₹65.75763 | ₹65,757.63 |
| 2,000 | ₹60.80061 | ₹1,21,601.22 |
| 5,000 | ₹55.43896 | ₹2,77,194.80 |
| 10,000 | ₹53.09272 | ₹5,30,927.20 |