
TDA7263 | |
|---|---|
DigiKey Part Number | 497-3958-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7263 |
Description | IC AMP AB STEREO 12W 11CLIPWATT |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 11-Clipwatt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 12W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 30V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 11-Clipwatt | |
Package / Case | Clipwatt-11 (Vertical, Bent and Staggered Leads) | |
Base Product Number |