
TDA7267A | |
|---|---|
DigiKey Part Number | 497-3962-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7267A |
Description | IC AMP AB MONO 3W 16POWERDIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-PowerDIP |
Datasheet | Datasheet |
EDA/CAD Models | TDA7267A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 8Ohm | |
Voltage - Supply | 5V ~ 18V | |
Features | Depop, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 16-PowerDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
