
TDA7391PDUTR | |
|---|---|
DigiKey Part Number | 497-11622-2-ND - Tape & Reel (TR) 497-11622-1-ND - Cut Tape (CT) 497-11622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7391PDUTR |
Description | IC AMP AB MONO 40W POWERSO-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB PowerSO-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 40W x 1 @ 3.2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Supplier Device Package | PowerSO-20 | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹324.29000 | ₹324.29 |
| 10 | ₹243.86800 | ₹2,438.68 |
| 25 | ₹223.75840 | ₹5,593.96 |
| 100 | ₹201.67310 | ₹20,167.31 |
| 250 | ₹191.15056 | ₹47,787.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹183.33413 | ₹1,10,000.48 |
| 1,200 | ₹178.37353 | ₹2,14,048.24 |
| 1,800 | ₹175.88858 | ₹3,16,599.44 |
| 3,000 | ₹173.13617 | ₹5,19,408.51 |
| 4,200 | ₹171.52703 | ₹7,20,413.53 |