
TDA7415CBTR | |
|---|---|
DigiKey Part Number | 497-11669-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7415CBTR |
Description | IC AUDIO SIGNAL PROCESSOR 64TQFP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 6 Channel 64-TQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Audio | |
Number of Channels | 6 | |
Interface | I2C, SPI | |
Voltage - Supply | 7.5V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |