
TDA7439B | |
|---|---|
DigiKey Part Number | TDA7439B-ND |
Manufacturer | |
Manufacturer Product Number | TDA7439B |
Description | IC PROCESSOR AUDIO DGTL 28DIP |
Customer Reference | |
Detailed Description | Audio Channel 28-PDIP |
EDA/CAD Models | TDA7439B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |