


TDA7439DS13TR | |
|---|---|
DigiKey Part Number | 497-3983-2-ND - Tape & Reel (TR) 497-3983-1-ND - Cut Tape (CT) 497-3983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7439DS13TR |
Description | IC AUDIO TONE PROCESSOR 28SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | TDA7439DS13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Tone Processor | |
Applications | Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 10.2V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹508.80000 | ₹508.80 |
| 10 | ₹388.58600 | ₹3,885.86 |
| 25 | ₹358.57960 | ₹8,964.49 |
| 100 | ₹325.62920 | ₹32,562.92 |
| 250 | ₹309.92544 | ₹77,481.36 |
| 500 | ₹300.45776 | ₹1,50,228.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹292.66554 | ₹2,92,665.54 |
| 2,000 | ₹286.25202 | ₹5,72,504.04 |
| 3,000 | ₹283.04005 | ₹8,49,120.15 |


