
TDA7493 | |
|---|---|
DigiKey Part Number | TDA7493-ND |
Manufacturer | |
Manufacturer Product Number | TDA7493 |
Description | IC AMP CLASS D STER 3W 24HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3W x 2 @ 4Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Base Product Number |