
TDA7498TR | |
|---|---|
DigiKey Part Number | 497-11063-2-ND - Tape & Reel (TR) 497-11063-1-ND - Cut Tape (CT) 497-11063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7498TR |
Description | IC AMP D STEREO 100W POWERSSO36 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | TDA7498TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 100W x 2 @ 6Ohm | |
Voltage - Supply | 14V ~ 39V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | PowerSSO-36 EPU | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹654.17000 | ₹654.17 |
| 10 | ₹504.04300 | ₹5,040.43 |
| 25 | ₹466.56360 | ₹11,664.09 |
| 100 | ₹425.38480 | ₹42,538.48 |
| 250 | ₹405.76168 | ₹1,01,440.42 |
| 500 | ₹393.92890 | ₹1,96,964.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹384.19470 | ₹3,84,194.70 |
| 2,000 | ₹376.18163 | ₹7,52,363.26 |