
TDA7802SMTR | |
|---|---|
DigiKey Part Number | 497-19701-2-ND - Tape & Reel (TR) 497-19701-1-ND - Cut Tape (CT) 497-19701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7802SMTR |
Description | IC AMP D QUAD 72W 27FLEXIWATT |
Customer Reference | |
Detailed Description | Audio Audio Amplifier 4 Channel |
Datasheet | Datasheet |
EDA/CAD Models | TDA7802SMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Audio Amplifier | |
Applications | Audio | |
Number of Channels | 4 | |
Interface | I2C | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | 115dB | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,079.94000 | ₹1,079.94 |
| 10 | ₹848.02200 | ₹8,480.22 |
| 25 | ₹790.05880 | ₹19,751.47 |
| 100 | ₹726.41280 | ₹72,641.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹575.22657 | ₹1,72,567.97 |
| 600 | ₹560.27997 | ₹3,36,167.98 |
| 900 | ₹552.79264 | ₹4,97,513.38 |
| 1,500 | ₹544.50068 | ₹8,16,751.02 |
