
TS2007EIJT | |
|---|---|
DigiKey Part Number | 497-19417-2-ND - Tape & Reel (TR) 497-19417-1-ND - Cut Tape (CT) 497-19417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS2007EIJT |
Description | IC AMP D MONO 2.8W 9FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-FlipChip |
Datasheet | Datasheet |
EDA/CAD Models | TS2007EIJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.8W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-FlipChip | |
Package / Case | 9-UFBGA, FCBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.14000 | ₹121.14 |
| 10 | ₹88.06100 | ₹880.61 |
| 25 | ₹79.80440 | ₹1,995.11 |
| 100 | ₹70.66290 | ₹7,066.29 |
| 250 | ₹66.30372 | ₹16,575.93 |
| 500 | ₹63.67772 | ₹31,838.86 |
| 1,000 | ₹61.51581 | ₹61,515.81 |
| 2,500 | ₹59.23312 | ₹1,48,082.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹57.85751 | ₹2,89,287.55 |
| 10,000 | ₹56.72577 | ₹5,67,257.70 |
| 15,000 | ₹56.15879 | ₹8,42,381.85 |
