Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3011IYQ3T

DigiKey Part Number
497-19481-2-ND - Tape & Reel (TR)
497-19481-1-ND - Cut Tape (CT)
497-19481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3011IYQ3T
Description
IC COMPARATOR 1 GEN PUR 8DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TS3011IYQ3T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.2V ~ 5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
20pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
910µA
CMRR, PSRR (Typ)
74dB CMRR
Propagation Delay (Max)
12ns
Hysteresis
2mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-WFDFN Exposed Pad
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,619
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹197.55000₹197.55
10₹146.20900₹1,462.09
25₹133.21880₹3,330.47
100₹118.97060₹11,897.06
250₹112.18104₹28,045.26
500₹108.43310₹54,216.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹100.55484₹3,01,664.52
6,000₹98.51810₹5,91,108.60
9,000₹97.49834₹8,77,485.06
Manufacturers Standard Package