SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4061AILT-1.225

DigiKey Part Number
497-15221-2-ND - Tape & Reel (TR)
497-15221-1-ND - Cut Tape (CT)
497-15221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4061AILT-1.225
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TS4061AILT-1.225 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
35ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
95µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
12 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,692
Check for Additional Incoming Stock
Last Time Buy Date: 25/02/2026
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹81.44000₹81.44
10₹58.24600₹582.46
25₹52.51000₹1,312.75
100₹46.18090₹4,618.09
250₹43.16944₹10,792.36
500₹41.34946₹20,674.73
1,000₹39.85347₹39,853.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹38.00429₹1,14,012.87
6,000₹37.09947₹2,22,596.82
9,000₹36.64649₹3,29,818.41
15,000₹36.14443₹5,42,166.45
21,000₹35.85106₹7,52,872.26
Manufacturers Standard Package