
TS7211BILT | |
|---|---|
DigiKey Part Number | 497-TS7211BILTTR-ND - Tape & Reel (TR) 497-TS7211BILTCT-ND - Cut Tape (CT) 497-TS7211BILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS7211BILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS7211BILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 10V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 3pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 12µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹82.19000 | ₹821.90 |
| 25 | ₹74.32520 | ₹1,858.13 |
| 100 | ₹65.74270 | ₹6,574.27 |
| 250 | ₹61.64068 | ₹15,410.17 |
| 500 | ₹59.16938 | ₹29,584.69 |
| 1,000 | ₹57.13513 | ₹57,135.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹45.99071 | ₹1,37,972.13 |
| 6,000 | ₹44.92295 | ₹2,69,537.70 |
| 9,000 | ₹44.38812 | ₹3,99,493.08 |
| 15,000 | ₹43.79556 | ₹6,56,933.40 |
| 21,000 | ₹43.44935 | ₹9,12,436.35 |