
TS881ILT | |
|---|---|
DigiKey Part Number | 497-14339-2-ND - Tape & Reel (TR) 497-14339-1-ND - Cut Tape (CT) 497-14339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS881ILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS881ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | 36mA | |
Current - Quiescent (Max) | 500nA | |
CMRR, PSRR (Typ) | 78dB CMRR | |
Propagation Delay (Max) | 22µs | |
Hysteresis | 4.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹86.57000 | ₹865.70 |
| 25 | ₹78.35080 | ₹1,958.77 |
| 100 | ₹69.35830 | ₹6,935.83 |
| 250 | ₹65.07364 | ₹16,268.41 |
| 500 | ₹62.48680 | ₹31,243.40 |
| 1,000 | ₹60.35937 | ₹60,359.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹57.73028 | ₹1,73,190.84 |
| 6,000 | ₹56.44338 | ₹3,38,660.28 |
| 9,000 | ₹55.79926 | ₹5,02,193.34 |
| 15,000 | ₹55.08529 | ₹8,26,279.35 |
