
TSC102IPT | |
|---|---|
DigiKey Part Number | 497-TSC102IPTTR-ND - Tape & Reel (TR) 497-TSC102IPTCT-ND - Cut Tape (CT) 497-TSC102IPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC102IPT |
Description | IC CURR SENSE 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC102IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 420µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹99.24300 | ₹992.43 |
| 25 | ₹90.01760 | ₹2,250.44 |
| 100 | ₹79.89770 | ₹7,989.77 |
| 250 | ₹75.06692 | ₹18,766.73 |
| 500 | ₹72.15206 | ₹36,076.03 |
| 1,000 | ₹69.75345 | ₹69,753.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹66.15461 | ₹2,64,618.44 |
| 8,000 | ₹64.81785 | ₹5,18,542.80 |
| 12,000 | ₹64.14816 | ₹7,69,777.92 |
