
TSV632AIDT | |
---|---|
DigiKey Part Number | 497-8994-2-ND - Tape & Reel (TR) 497-8994-1-ND - Cut Tape (CT) 497-8994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV632AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV632AIDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹154.41000 | ₹154.41 |
10 | ₹113.14400 | ₹1,131.44 |
25 | ₹102.86760 | ₹2,571.69 |
100 | ₹91.57080 | ₹9,157.08 |
250 | ₹86.19492 | ₹21,548.73 |
500 | ₹82.95060 | ₹41,475.30 |
1,000 | ₹80.28042 | ₹80,280.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹77.46115 | ₹1,93,652.88 |
5,000 | ₹75.76231 | ₹3,78,811.55 |
7,500 | ₹74.91171 | ₹5,61,837.82 |