Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
SC-70-5

TSV6391AICT

DigiKey Part Number
497-10627-2-ND - Tape & Reel (TR)
497-10627-1-ND - Cut Tape (CT)
497-10627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV6391AICT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TSV6391AICT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
2.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
60µA
Current - Output / Channel
72 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,771
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹119.28000₹119.28
10₹86.29000₹862.90
25₹78.16440₹1,954.11
100₹69.18130₹6,918.13
250₹64.90592₹16,226.48
500₹62.32466₹31,162.33
1,000₹60.20188₹60,201.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹49.14723₹1,47,441.69
6,000₹48.01999₹2,88,119.94
9,000₹47.45497₹4,27,094.73
15,000₹46.82944₹7,02,441.60
Manufacturers Standard Package