
TSV852IYST | |
---|---|
DigiKey Part Number | 497-13691-2-ND - Tape & Reel (TR) 497-13691-1-ND - Cut Tape (CT) 497-13691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV852IYST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV852IYST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 130µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹126.01000 | ₹126.01 |
10 | ₹92.02300 | ₹920.23 |
25 | ₹83.45120 | ₹2,086.28 |
100 | ₹74.03580 | ₹7,403.58 |
250 | ₹69.53312 | ₹17,383.28 |
500 | ₹66.82300 | ₹33,411.50 |
1,000 | ₹64.59118 | ₹64,591.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹61.24280 | ₹2,44,971.20 |
8,000 | ₹59.99845 | ₹4,79,987.60 |
12,000 | ₹59.37542 | ₹7,12,505.04 |