
TSV854IYPT | |
|---|---|
DigiKey Part Number | 497-13693-2-ND - Tape & Reel (TR) 497-13693-1-ND - Cut Tape (CT) 497-13693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV854IYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV854IYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 130µA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.01000 | ₹205.01 |
| 10 | ₹151.61400 | ₹1,516.14 |
| 25 | ₹138.32520 | ₹3,458.13 |
| 100 | ₹123.69510 | ₹12,369.51 |
| 250 | ₹116.70988 | ₹29,177.47 |
| 500 | ₹112.49974 | ₹56,249.87 |
| 1,000 | ₹109.03321 | ₹1,09,033.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹105.37473 | ₹2,63,436.83 |
| 5,000 | ₹103.17032 | ₹5,15,851.60 |
| 7,500 | ₹102.06663 | ₹7,65,499.72 |