UA748ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,298
Unit Price: ₹37.27000
Datasheet

Similar


Texas Instruments
In Stock: 3,471
Unit Price: ₹101.57000
Datasheet

Similar


Texas Instruments
In Stock: 2,187
Unit Price: ₹115.55000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,484
Unit Price: ₹103.44000
Datasheet

Similar


Texas Instruments
In Stock: 1,793
Unit Price: ₹119.28000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,977
Unit Price: ₹115.55000
Datasheet

Similar


Texas Instruments
In Stock: 864
Unit Price: ₹140.71000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,575
Unit Price: ₹115.55062
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹57.99748
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA748ID

DigiKey Part Number
497-4084-5-ND
Manufacturer
Manufacturer Product Number
UA748ID
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA748ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
700 µV
Current - Supply
1.8mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types