
VIP-M07-ADIS | |
|---|---|
DigiKey Part Number | 497-17257-ND |
Manufacturer | |
Manufacturer Product Number | VIP-M07-ADIS |
Description | AUDIO & BODY |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | VND7012AY, VND7020AJ, VNQ7050AJ Power Management Power Management Discovery Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Discovery | |
Type | Power Management | |
Function | Power Management | |
Utilized IC / Part | VND7012AY, VND7020AJ, VNQ7050AJ | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,975.20000 | ₹4,975.20 |