Converter Offline Topology 60kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER12ASTR-E

DigiKey Part Number
497-6792-2-ND - Tape & Reel (TR)
497-6792-1-ND - Cut Tape (CT)
497-6792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER12ASTR-E
Description
IC OFFLINE SWITCH 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Converter Offline Topology 60kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VIPER12ASTR-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
730V
Topology
-
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 38V
Duty Cycle
-
Frequency - Switching
60kHz
Power (Watts)
8 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,384
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹98.78000₹98.78
10₹71.00800₹710.08
25₹64.11200₹1,602.80
100₹56.55460₹5,655.46
250₹52.94828₹13,237.07
500₹50.77146₹25,385.73
1,000₹48.98043₹48,980.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹47.08912₹1,17,722.80
5,000₹45.94946₹2,29,747.30
7,500₹45.37897₹3,40,342.28
12,500₹44.74687₹5,59,335.88
17,500₹44.37730₹7,76,602.75
Manufacturers Standard Package