
VIPER22ADIP-E | |
|---|---|
DigiKey Part Number | 497-7694-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER22ADIP-E |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER22ADIP-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 38V | |
Duty Cycle | - | |
Frequency - Switching | 60kHz | |
Power (Watts) | 12 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TC) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹73.43100 | ₹734.31 |
| 50 | ₹62.08060 | ₹3,104.03 |
| 100 | ₹58.55810 | ₹5,855.81 |
| 250 | ₹54.83808 | ₹13,709.52 |
| 500 | ₹52.59604 | ₹26,298.02 |
| 1,000 | ₹50.75189 | ₹50,751.89 |
| 2,500 | ₹48.80412 | ₹1,22,010.30 |
| 5,000 | ₹47.63091 | ₹2,38,154.55 |



