Charger IC Lithium Ion/Polymer 10-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2667GG-0000-P

DigiKey Part Number
1589-MP2667GG-0000-PTR-ND - Tape & Reel (TR)
1589-MP2667GG-0000-PCT-ND - Cut Tape (CT)
1589-MP2667GG-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2667GG-0000-P
Description
IC BATT CONTRL LI-ION 1CEL 10QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MP2667GG-0000-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant
Programmable Features
Timer
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1.6A
Battery Pack Voltage
5V
Voltage - Supply (Max)
5.5V
Interface
I2C, USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFQFN
Supplier Device Package
10-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹180.78000₹180.78
10₹133.16300₹1,331.63
25₹121.29080₹3,032.27
100₹108.20760₹10,820.76
250₹101.96784₹25,491.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹98.20686₹49,103.43
1,000₹95.11029₹95,110.29
1,500₹93.55999₹1,40,339.98
2,500₹91.84151₹2,29,603.77
3,500₹90.83718₹3,17,930.13
5,000₹89.87119₹4,49,355.95
Manufacturers Standard Package