
VN808CMSTR | |
|---|---|
DigiKey Part Number | VN808CMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VN808CMSTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSSO-36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10.5V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 160mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-36 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹399.20107 | ₹2,39,520.64 |
| 1,200 | ₹389.79626 | ₹4,67,755.51 |
| 1,800 | ₹385.08389 | ₹6,93,151.00 |