
VND5E025BKTR-E | |
|---|---|
DigiKey Part Number | 497-13069-2-ND - Tape & Reel (TR) 497-13069-1-ND - Cut Tape (CT) 497-13069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5E025BKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 43A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VND5E025BKTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 43A | |
Rds On (Typ) | 25mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹414.68000 | ₹414.68 |
| 10 | ₹314.68900 | ₹3,146.89 |
| 25 | ₹289.69680 | ₹7,242.42 |
| 100 | ₹262.21610 | ₹26,221.61 |
| 250 | ₹249.10480 | ₹62,276.20 |
| 500 | ₹241.20264 | ₹1,20,601.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹234.70012 | ₹2,34,700.12 |
| 2,000 | ₹229.34659 | ₹4,58,693.18 |
| 3,000 | ₹226.66656 | ₹6,79,999.68 |