Direct

X-NUCLEO-EEPRMA1 | |
|---|---|
DigiKey Part Number | 497-18329-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-EEPRMA1 |
Description | STANDARD I2C AND SPI EEPROM |
Customer Reference | |
Detailed Description | M24xx, M95xx EEPROM Memory Nucleo Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Nucleo | |
Type | Memory | |
Function | EEPROM | |
Utilized IC / Part | M24xx, M95xx | |
Contents | Board(s) | |
Note | - |
