X-NUCLEO-IHM09M1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 3
Unit Price: ₹1,958.77000
Datasheet
Motor Controller/Driver Connectivity Nucleo Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-NUCLEO-IHM09M1

DigiKey Part Number
497-16244-ND
Manufacturer
Manufacturer Product Number
X-NUCLEO-IHM09M1
Description
NUCLEO BRD ST MOTOR CONTROL CONN
Customer Reference
Detailed Description
Motor Controller/Driver Connectivity Nucleo Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Platform
Nucleo
Type
Connectivity
Function
Motor Controller/Driver
Utilized IC / Part
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes