
EZ06-23001 | |
|---|---|
DigiKey Part Number | MGR1681-ND |
Manufacturer | |
Manufacturer Product Number | EZ06-23001 |
Description | SWITCH KEYPAD 6KEY NON-ILLUM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 6 Polymer Keys Conductive Rubber Contacts USB Output Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 6 | |
Matrix (Columns x Rows) | - | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | USB | |
Legend | Arrows, Help Button | |
Legend Color | Black, White | |
Key Color | Multiple | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | USB Socket | |
Panel Cutout Dimensions | Rectangular - 109.50mm x 95.50mm | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | Audio Enabled | |
Operational Life | - | |
Approval Agency | CE, FCC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,019.17000 | ₹28,019.17 |
| 10 | ₹23,395.83600 | ₹2,33,958.36 |
| 25 | ₹21,962.89640 | ₹5,49,072.41 |